MC10H186FNG vs F10135FC feature comparison

MC10H186FNG Rochester Electronics LLC

Buy Now Datasheet

F10135FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC DFP
Package Description LEAD FREE, PLASTIC, LCC-20 DFP, FL16,.3
Pin Count 20 16
Reach Compliance Code unknown unknown
Additional Feature RESET ACTIVE ONLY WHEN CLOCK IS LOW WITH INDIVIDUAL SET AND RESET INPUTS
Family 10H 10K
JESD-30 Code S-PQCC-J20 R-CDFP-F16
JESD-609 Code e3 e0
Length 8.965 mm 9.906 mm
Logic IC Type D FLIP-FLOP JBAR-KBAR FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 6 2
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 3 ns 4.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 1.905 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.965 mm 6.731 mm
fmax-Min 250 MHz 125 MHz
Base Number Matches 2 1
Rohs Code No
HTS Code 8542.39.00.01
Package Equivalence Code FL16,.3
Power Supply Current-Max (ICC) 68 mA

Compare F10135FC with alternatives