DIP-632-001B
vs
D01-E013242
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
HARWIN PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.7 inch
0.701 inch
Body Depth
0.165 inch
0.184 inch
Body Length
1.5 inch
1.6 inch
Contact Finish Mating
AU ON NI
GOLD OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BE-CU
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Housing Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
32
32
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
0.6000000000000001 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
5
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
STANDARD: UL 94V-0
Contact Configuration
RECTANGLE
Current Rating
3 A
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Compare DIP-632-001B with alternatives
Compare D01-E013242 with alternatives