DIP-632-001B
vs
3-1571551-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.7 inch
Body Depth
0.165 inch
0.18 inch
Body Length
1.5 inch
1.6 inch
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Tin (Sn)
Contact Material
BE-CU
NOT APPLICABLE
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Housing Material
POLYPHENYLENE SULFIDE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
32
32
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
0.6000000000000001 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Additional Feature
STANDARD: UL 94V-0
Current Rating
3 A
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Compare DIP-632-001B with alternatives
Compare 3-1571551-0 with alternatives