DIP-632-001B
vs
ICA-326-S-TG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.7 inch
0.695 inch
Body Depth
0.165 inch
0.174 inch
Body Length
1.5 inch
1.595 inch
Contact Finish Mating
AU ON NI
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
TIN LEAD OVER NICKEL
Contact Material
BE-CU
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Housing Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
32
32
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
0.6000000000000001 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
HIGH RETENSION PIN-SOCKET
Current Rating
1 A
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare DIP-632-001B with alternatives
Compare ICA-326-S-TG with alternatives