Part Details for D01-E013242 by Harwin
Overview of D01-E013242 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for D01-E013242
D01-E013242 CAD Models
D01-E013242 Part Data Attributes
|
D01-E013242
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-E013242
Harwin
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.701 inch | |
Body Depth | 0.184 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for D01-E013242
This table gives cross-reference parts and alternative options found for D01-E013242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D01-E013242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-326-S-TG | IC Socket, DIP32, 32 Contact(s), | 3M Interconnect | D01-E013242 vs ICT-326-S-TG |
ICE-326-S-TG30 | DIP32, IC SOCKET | 3M Electronics | D01-E013242 vs ICE-326-S-TG30 |
ICA-326-S-TT | DIP32, IC SOCKET | 3M Electronics | D01-E013242 vs ICA-326-S-TT |
332-AG19DC | IC Socket, DIP32, 32 Contact(s) | TE Connectivity | D01-E013242 vs 332-AG19DC |
832-AG12D-ES | DIP32, IC SOCKET | TE Connectivity | D01-E013242 vs 832-AG12D-ES |
5-1571552-0 | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | TE Connectivity | D01-E013242 vs 5-1571552-0 |
1437540-1 | IC Socket, DIP32, 32 Contact(s) | TE Connectivity | D01-E013242 vs 1437540-1 |
ICA-326-WB-TG | DIP32, IC SOCKET | 3M Electronics | D01-E013242 vs ICA-326-WB-TG |
832-AG12D | DIP32, IC SOCKET | TE Connectivity | D01-E013242 vs 832-AG12D |
832-AG11D-LF | DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | D01-E013242 vs 832-AG11D-LF |