Part Details for DIP-632-001B by Amphenol FCi
Overview of DIP-632-001B by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for DIP-632-001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIP32, IC SOCKET | 604 |
|
$1.1550 / $2.8000 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 255 |
|
$0.9450 / $1.7500 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 10 |
|
$1.6100 / $1.7500 | Buy Now |
Part Details for DIP-632-001B
DIP-632-001B CAD Models
DIP-632-001B Part Data Attributes
|
DIP-632-001B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DIP-632-001B
Amphenol FCi
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.5 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for DIP-632-001B
This table gives cross-reference parts and alternative options found for DIP-632-001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIP-632-001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DIP-632-011B | Amphenol FCi | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | DIP-632-001B vs DIP-632-011B |
ICA-326-SL180-TT | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s) | DIP-632-001B vs ICA-326-SL180-TT |
ICA-326-S-TG | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | DIP-632-001B vs ICA-326-S-TG |
832-AG11D-LF | TE Connectivity | Check for Price | DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | DIP-632-001B vs 832-AG11D-LF |
3-1571551-0 | TE Connectivity | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | DIP-632-001B vs 3-1571551-0 |
832-AG12D | TE Connectivity | Check for Price | DIP32, IC SOCKET | DIP-632-001B vs 832-AG12D |
ICA-326-SL180-TG | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s) | DIP-632-001B vs ICA-326-SL180-TG |
1-1571550-0 | TE Connectivity | $4.5877 | (1-1571550-0) 532-AG12D-LF=500 DIP,PCB,SN/SN | DIP-632-001B vs 1-1571550-0 |
332-AG19DC | ABB Installation Products Inc | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | DIP-632-001B vs 332-AG19DC |
ICA-326-WB-TG30 | 3M Interconnect | Check for Price | IC Socket, DIP32, 32 Contact(s) | DIP-632-001B vs ICA-326-WB-TG30 |