DIP-632-001B vs ICA-326-SL180-TT feature comparison

DIP-632-001B Amphenol FCi

Buy Now Datasheet

ICA-326-SL180-TT 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.7 inch
Body Depth 0.165 inch
Body Length 1.5 inch
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Material BE-CU
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material POLYPHENYLENE SULFIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 32 32
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare DIP-632-001B with alternatives

Compare ICA-326-SL180-TT with alternatives