CR1500SA vs SMT50-130 feature comparison

CR1500SA Crydom Inc

Buy Now Datasheet

SMT50-130 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRYDOM INC SEMITRON
Part Package Code DO-214
Package Description SMALL OUTLINE, R-PDSO-C2 ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 180 V 173 V
Configuration SINGLE
DC Off-state Voltage-Max 140 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 50 A 30 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 2 1

Compare CR1500SA with alternatives

Compare SMT50-130 with alternatives