SMT50-130 vs TISP4145M3BJ feature comparison

SMT50-130 Littelfuse Inc

Buy Now Datasheet

TISP4145M3BJ Power Innovations International, Inc.

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMITRON POWER INNOVATIONS LTD
Package Description , SMALL OUTLINE, R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakover Voltage-Max 173 V 145 V
Non-Repetitive Pk On-state Cur 30 A 32 A
Qualification Status Not Qualified Not Qualified
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 4
HTS Code 8541.30.00.80
Configuration SINGLE
DC Off-state Voltage-Max 120 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare SMT50-130 with alternatives