SMT50-130 vs P1300SBRP feature comparison

SMT50-130 Littelfuse Inc

Buy Now Datasheet

P1300SBRP Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMITRON OHMITE MANUFACTURING CO
Package Description , SMALL OUTLINE, R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakover Voltage-Max 173 V
Non-Repetitive Pk On-state Cur 30 A 30 A
Qualification Status Not Qualified Not Qualified
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 3
Part Package Code DO-214
Pin Count 2
HTS Code 8541.30.00.80
Configuration SINGLE
DC Off-state Voltage-Max 120 V
JEDEC-95 Code DO-214
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Surface Mount YES
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SMT50-130 with alternatives

Compare P1300SBRP with alternatives