CR1500SA vs P1300SC feature comparison

CR1500SA Crydom Inc

Buy Now Datasheet

P1300SC Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC OHMITE MANUFACTURING CO
Part Package Code DO-214 DO-214
Package Description SMALL OUTLINE, R-PDSO-C2 DO-214, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 180 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 140 V 120 V
JEDEC-95 Code DO-214AA DO-214
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 50 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 7
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Terminal Finish TIN

Compare CR1500SA with alternatives

Compare P1300SC with alternatives