SMT50-130 vs P1300SBLRP feature comparison

SMT50-130 Littelfuse Inc

Buy Now Datasheet

P1300SBLRP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMITRON LITTELFUSE INC
Package Description , SMALL OUTLINE, R-PDSO-C2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakover Voltage-Max 173 V
Non-Repetitive Pk On-state Cur 30 A
Qualification Status Not Qualified Not Qualified
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMT50-130 with alternatives

Compare P1300SBLRP with alternatives