CR1500SA
vs
P1500SBL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYDOM INC
LITTELFUSE INC
Part Package Code
DO-214
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
180 V
180 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
140 V
140 V
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-Repetitive Pk On-state Cur
50 A
30 A
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Holding Current-Max
150 mA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
140 V
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare CR1500SA with alternatives
Compare P1500SBL with alternatives