MV5352 vs 4305H7 feature comparison

MV5352 Fairchild Semiconductor Corporation

Buy Now Datasheet

4305H7 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.60.50
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3 V
Lens Type CLEAR YELLOW NONDIFFUSED
Luminous Intensity-Nom 90.0 mcd 160.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.635 mm 8.6868 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 4.825 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 28 deg 30 deg
Base Number Matches 5 4
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
ECCN Code EAR99
Samacsys Manufacturer Visual Communications Company

Compare MV5352 with alternatives

Compare 4305H7 with alternatives