200-MCA vs TLHY5200 feature comparison

200-MCA DDP Engineered LED Solutions

Buy Now Datasheet

TLHY5200 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DISPLAY PRODUCTS VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature T-1 3/4
Color AMBER YELLOW
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Nom 90 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method BULK
Peak Wavelength 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 4.8 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 28 deg
Base Number Matches 1 4
Package Description PLASTIC, 2 PIN

Compare 200-MCA with alternatives

Compare TLHY5200 with alternatives