200-MCA
vs
LTL-4254
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DATA DISPLAY PRODUCTS
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
not_compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
T-1 3/4
Color
AMBER
YELLOW
Color@Wavelength
Amber
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.035 A
0.02 A
Forward Voltage-Max
3 V
2.8 V
JESD-609 Code
e0
Lens Type
TINTED NONDIFFUSED
TRANSPARENT
Luminous Intensity-Nom
90 mcd
90.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
585 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
4.8 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
28 deg
16 deg
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Compare 200-MCA with alternatives
Compare LTL-4254 with alternatives