Filter Your Search
1 - 10 of 450,024 results
|
O-4.915200-VX3S-T1
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
Q-40MGA3A-12-50/100-T2
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | |||||||||||||||||||||
|
Q-38.0-MQ1-17-5/25-SMC
Jauch Quartz America
|
Check for Price | Obsolete | 38 MHz | 5 ppm | 0.0025 % | 17 pF | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | ||||||
|
Q-20.0-MQ1-17-5/25-SMC
Jauch Quartz America
|
Check for Price | Obsolete | 20 MHz | 5 ppm | 0.0025 % | 17 pF | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q-250.0-MQ1-17-5/25-SMC
Jauch Quartz America
|
Check for Price | Obsolete | 250 MHz | 5 ppm | 0.0025 % | 17 pF | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | TR | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | ||||||
|
Q29.999-JXS32-6-30/15-T-FU
Jauch Quartz America
|
Check for Price | No | Active | 29.999 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 25 Ω | 6 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | SMD, 4 PIN | ||
|
Q21.999-JXG75P4-12-50/100-T2-FU-RKE
Jauch Quartz America
|
Check for Price | Obsolete | 21.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | SMD, 4 PIN | |||
|
Q16.0-JXS22-6-30-100-T1-HMR
Jauch Quartz America
|
Check for Price | Active | 16 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 6 pF | 2.5mm X 2.0mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN | |||
|
Q20.0-JXG75P2-30-30/50-T2-FU-AEC
Jauch Quartz America
|
Check for Price | Obsolete | 20 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | 30 pF | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 8 INCH | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 2 PIN | |||
|
Q29.999-JXS22P4-10-30/100-FU-AEC
Jauch Quartz America
|
Check for Price | Active | 29.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 30 Ω | 10 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | SMD, 4 PIN |