Part Details for Q29.999-JXS32-6-30/15-T-FU by Jauch Quartz America
Overview of Q29.999-JXS32-6-30/15-T-FU by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for Q29.999-JXS32-6-30/15-T-FU
Q29.999-JXS32-6-30/15-T-FU CAD Models
Q29.999-JXS32-6-30/15-T-FU Part Data Attributes:
|
Q29.999-JXS32-6-30/15-T-FU
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q29.999-JXS32-6-30/15-T-FU
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES |