Part Details for Q-20.0-MQ1-17-5/25-SMC by Jauch Quartz America
Overview of Q-20.0-MQ1-17-5/25-SMC by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q-20.0-MQ1-17-5/25-SMC
Q-20.0-MQ1-17-5/25-SMC CAD Models
Q-20.0-MQ1-17-5/25-SMC Part Data Attributes:
|
Q-20.0-MQ1-17-5/25-SMC
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q-20.0-MQ1-17-5/25-SMC
Jauch Quartz America
Quartz Crystal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB7.7XH3.4 (mm)/L0.315XB0.303XH0.134 (inch) | |
Surface Mount | YES |