Part Details for Q21.999-JXG75P4-12-50/100-T2-FU-RKE by Jauch Quartz America
Overview of Q21.999-JXG75P4-12-50/100-T2-FU-RKE by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q21.999-JXG75P4-12-50/100-T2-FU-RKE
Q21.999-JXG75P4-12-50/100-T2-FU-RKE CAD Models
Q21.999-JXG75P4-12-50/100-T2-FU-RKE Part Data Attributes:
|
Q21.999-JXG75P4-12-50/100-T2-FU-RKE
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q21.999-JXG75P4-12-50/100-T2-FU-RKE
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 21.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES |