Part Details for Q29.999-JXS22P4-10-30/100-FU-AEC by Jauch Quartz America
Overview of Q29.999-JXS22P4-10-30/100-FU-AEC by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for Q29.999-JXS22P4-10-30/100-FU-AEC
Q29.999-JXS22P4-10-30/100-FU-AEC CAD Models
Q29.999-JXS22P4-10-30/100-FU-AEC Part Data Attributes:
|
Q29.999-JXS22P4-10-30/100-FU-AEC
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q29.999-JXS22P4-10-30/100-FU-AEC
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; AEC-Q200; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |