-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS PNP 80V 8A DPAK-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4416
|
Newark | Trans, Pnp, -80V, -8A, 150Deg C, 20W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:90Mhz, Power Dissipation Pd:20W, Dc Collector Current:-8A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJVMJD45H11T4G-VF01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4440 / $0.9700 | Buy Now |
|
Ameya Holding Limited | DPAK 3/8.0 A, 80 V PNP Bipolar Power Transistor | 1714 |
|
RFQ | |
DISTI #
SMC-NJVMJD45H11T4G-VF01
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190722 | 87 |
|
RFQ | |
DISTI #
3003879RL
|
element14 Asia-Pacific | TRANS, PNP, -80V, -8A, 150DEG C, 20W RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5924 | Buy Now |
DISTI #
3003879
|
element14 Asia-Pacific | TRANS, PNP, -80V, -8A, 150DEG C, 20W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5924 / $0.8717 | Buy Now |
DISTI #
3003879
|
Farnell | TRANS, PNP, -80V, -8A, 150DEG C, 20W RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4235 / $1.0061 | Buy Now |
DISTI #
3003879RL
|
Farnell | TRANS, PNP, -80V, -8A, 150DEG C, 20W RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4235 / $0.7054 | Buy Now |
|
New Advantage Corporation | DPAK 3/8.0 A, 80 V PNP Bipolar Power Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVMJD45H11T4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD45H11T4G-VF01
onsemi
TRANS PNP 80V 8A DPAK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2017-02-07 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
This table gives cross-reference parts and alternative options found for NJVMJD45H11T4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD45H11T4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD45H11 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD45H11T4G-VF01 vs MJD45H11 |
MJD45H11T4 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD45H11T4G-VF01 vs MJD45H11T4 |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11T4G-VF01 vs MJD45H11RLG |
MJD45H11G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD45H11T4G-VF01 vs MJD45H11G |
MJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD45H11T4G-VF01 vs MJD45H11T4G |
NJVMJD45H11RLG-VF01 | 8 A, 80 V PNP Bipolar Power Transistor, 1800-REEL | onsemi | NJVMJD45H11T4G-VF01 vs NJVMJD45H11RLG-VF01 |
MJD45H11RL | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11T4G-VF01 vs MJD45H11RL |
NJVMJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NJVMJD45H11T4G-VF01 vs NJVMJD45H11T4G |
NJVMJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified | onsemi | NJVMJD45H11T4G-VF01 vs NJVMJD45H11RLG |