-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3832
|
Newark | Transistor, Aec-Q101, Pnp, -80V, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:90Mhz, Power Dissipation Pd:20W, Dc Collector Current:-8A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJVMJD45H11T4G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 418 |
|
$0.4240 / $0.9570 | Buy Now |
DISTI #
13AC6184
|
Newark | Transistor, Pnp, -80V, -8A, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:90Mhz Rohs Compliant: Yes |Onsemi NJVMJD45H11T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8800 | Buy Now |
DISTI #
76T6470
|
Newark | Bipolar Power Transistor, Pnp, 8 A, 80 V, 20 Watt/ Reel Rohs Compliant: Yes |Onsemi NJVMJD45H11T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 / $0.4810 | Buy Now |
DISTI #
NJVMJD45H11T4GOSCT-ND
|
DigiKey | TRANS PNP 80V 8A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1719 In Stock |
|
$0.3490 / $0.9300 | Buy Now |
DISTI #
NJVMJD45H11T4G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD45H11T4G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
NJVMJD45H11T4G
|
Avnet Americas | Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD45H11T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3462 / $0.4132 | Buy Now |
DISTI #
863-NJVMJD45H11T4G-0
|
Mouser Electronics | Bipolar Transistors - BJT 8 A, 80 V PNP Power Bipolar Junction Transistor RoHS: Compliant | 1577 |
|
$0.3490 / $0.9200 | Buy Now |
|
Future Electronics | MJD45H11 Series 80 V 8 A PNP Surface Mount Silicon Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3450 | Buy Now |
|
Rochester Electronics | MJD45H11 - 8 A, 80 V PNP Power Bipolar Junction Transistor RoHS: Compliant Status: Active Min Qty: 1 | 167500 |
|
$0.3461 / $0.4072 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 325260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJVMJD45H11T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD45H11T4G
onsemi
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
This table gives cross-reference parts and alternative options found for NJVMJD45H11T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD45H11T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified | onsemi | NJVMJD45H11T4G vs NJVMJD45H11RLG |
MJD45H11 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD45H11T4G vs MJD45H11 |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11T4G vs MJD45H11RLG |
MJD45H11RL | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11T4G vs MJD45H11RL |