-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5600
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Pnp, 80 V, 90 Mhz, 1.75 W, 8 A, 60 Rohs Compliant: Yes |Onsemi MJD45H11G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2096 |
|
$0.5000 / $1.1100 | Buy Now |
DISTI #
MJD45H11GOS-ND
|
DigiKey | TRANS PNP 80V 8A DPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2378 In Stock |
|
$0.4019 / $1.0700 | Buy Now |
DISTI #
MJD45H11G
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD45H11G) RoHS: Compliant Min Qty: 2400 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3979 / $0.4749 | Buy Now |
DISTI #
38K5600
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK Rail - Bulk (Alt: 38K5600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5070 / $0.9780 | Buy Now |
DISTI #
863-MJD45H11G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 80V 20W PNP RoHS: Compliant | 22319 |
|
$0.4100 / $0.9500 | Buy Now |
DISTI #
70100005
|
RS | ON Semi MJD45H11G PNP Bipolar Transistor, 8 A, 80 V, 3-Pin DPAK | ON Semiconductor MJD45H11G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$0.7100 / $0.8300 | Buy Now |
|
Future Electronics | MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4150 / $0.5000 | Buy Now |
|
Bristol Electronics | 558 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 7748 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD45H11G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD45H11G
onsemi
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
This table gives cross-reference parts and alternative options found for MJD45H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD45H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD45H11G vs NJVMJD45H11T4G |
NJVMJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified | onsemi | MJD45H11G vs NJVMJD45H11RLG |
MJD45H11 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD45H11G vs MJD45H11 |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD45H11G vs MJD45H11RLG |
MJD45H11RL | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD45H11G vs MJD45H11RL |