Part Details for NJVMJD45H11RLG-VF01 by onsemi
Overview of NJVMJD45H11RLG-VF01 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for NJVMJD45H11RLG-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 1800 |
|
RFQ |
Part Details for NJVMJD45H11RLG-VF01
NJVMJD45H11RLG-VF01 CAD Models
NJVMJD45H11RLG-VF01 Part Data Attributes:
|
NJVMJD45H11RLG-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD45H11RLG-VF01
onsemi
8 A, 80 V PNP Bipolar Power Transistor, 1800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 2017-02-07 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for NJVMJD45H11RLG-VF01
This table gives cross-reference parts and alternative options found for NJVMJD45H11RLG-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD45H11RLG-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | NJVMJD45H11RLG-VF01 vs NJVMJD45H11T4G |
NJVMJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified | onsemi | NJVMJD45H11RLG-VF01 vs NJVMJD45H11RLG |
MJD45H11 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD45H11RLG-VF01 vs MJD45H11 |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11RLG-VF01 vs MJD45H11RLG |
MJD45H11RL | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD45H11RLG-VF01 vs MJD45H11RL |