-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9474
|
Newark | Power Transistor, Pnp, -80V, D-Pak, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:8A, Power Dissipation:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:90Mhz Rohs Compliant: Yes |Onsemi MJD45H11T4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2127 |
|
$0.4100 | Buy Now |
DISTI #
90W4490
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 90 Mhz, 20 W, -8 A, 40 Rohs Compliant: Yes |Onsemi MJD45H11T4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 141 |
|
$0.4400 | Buy Now |
DISTI #
31Y2636
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 90 Mhz, 20 W, -8 A, 60 Rohs Compliant: Yes |Onsemi MJD45H11T4G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2990 / $0.3290 | Buy Now |
DISTI #
MJD45H11T4GOSCT-ND
|
DigiKey | TRANS PNP 80V 8A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 / $0.7300 | Buy Now |
DISTI #
MJD45H11T4G
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD45H11T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
90W4490
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 90W4490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 141 Partner Stock |
|
$0.5030 / $0.7990 | Buy Now |
DISTI #
863-MJD45H11T4G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 80V 20W PNP RoHS: Compliant | 4530 |
|
$0.2750 / $0.7200 | Buy Now |
|
Future Electronics | MJD45H11 Series 80 V 8 A PNP Complementary Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | MJD45H11 Series 80 V 8 A PNP Complementary Power Transistor - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Bristol Electronics | 2381 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD45H11T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD45H11T4G
onsemi
8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
This table gives cross-reference parts and alternative options found for MJD45H11T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD45H11T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJVMJD45H11T4G | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD45H11T4G vs NJVMJD45H11T4G |
NJVMJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL, Automotive Qualified | onsemi | MJD45H11T4G vs NJVMJD45H11RLG |
MJD45H11 | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD45H11T4G vs MJD45H11 |
MJD45H11RLG | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD45H11T4G vs MJD45H11RLG |
MJD45H11RL | 8 A, 80 V PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD45H11T4G vs MJD45H11RL |