NJVMJD45H11T4G-VF01 vs MJD45H11T4 feature comparison

NJVMJD45H11T4G-VF01 onsemi

Buy Now Datasheet

MJD45H11T4 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Package Description DPAK-3/2 PLASTIC, CASE 369C-01, DPAK-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 65 Weeks
Date Of Intro 2017-02-07
Samacsys Manufacturer onsemi onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 140 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Base Number Matches 1 4
Part Package Code DPAK (SINGLE GAUGE) TO-252
Pin Count 3
Manufacturer Package Code 369C
HTS Code 8541.29.00.95
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified

Compare NJVMJD45H11T4G-VF01 with alternatives

Compare MJD45H11T4 with alternatives