Part Details for MMBD914LT1 by Infineon Technologies AG
Overview of MMBD914LT1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 4350 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 1777 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 53281 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 8973 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 239 |
|
$0.0184 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 7178 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 4716 |
|
$0.0150 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2517 |
|
$0.9000 / $1.3800 | Buy Now |
Part Details for MMBD914LT1
MMBD914LT1 CAD Models
MMBD914LT1 Part Data Attributes:
|
MMBD914LT1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBD914LT1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914LT1
This table gives cross-reference parts and alternative options found for MMBD914LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16D-GS18 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMBD914LT1 vs BAS16D-GS18 |
MMBD914LT1XT | Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD914LT1 vs MMBD914LT1XT |
BAS16D-GS08 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMBD914LT1 vs BAS16D-GS08 |
BAS116E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBD914LT1 vs BAS116E6327HTSA1 |
72-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MMBD914LT1 vs 72-0029 |
52-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MMBD914LT1 vs 52-0029 |
MD90FF32J | Rectifier Diode, 1 Element, 0.25A, Silicon, DO-214, DO-214, 2 PIN | Voltage Multipliers Inc | MMBD914LT1 vs MD90FF32J |
SDA2032 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Solid State Devices Inc (SSDI) | MMBD914LT1 vs SDA2032 |