Part Details for BAS16D-GS18 by Vishay Semiconductors
Overview of BAS16D-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16D-GS18
BAS16D-GS18 CAD Models
BAS16D-GS18 Part Data Attributes
|
BAS16D-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16D-GS18
Vishay Semiconductors
Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16D-GS18
This table gives cross-reference parts and alternative options found for BAS16D-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16D-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | BAS16D-GS18 vs 52-0029 |
BAS16D-GS08 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | BAS16D-GS18 vs BAS16D-GS08 |
MMBD914LT1XT | Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS16D-GS18 vs MMBD914LT1XT |
SDA2032 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Solid State Devices Inc (SSDI) | BAS16D-GS18 vs SDA2032 |
52-0016 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | BAS16D-GS18 vs 52-0016 |
72-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | BAS16D-GS18 vs 72-0029 |
BAS116E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16D-GS18 vs BAS116E6327HTSA1 |