Part Details for BAS116E6327HTSA1 by Infineon Technologies AG
Overview of BAS116E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7645
|
Newark | Small Signal Diode, 75V, 0.25A, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:1.5Μs, Forward Surge Current:4.5A Rohs Compliant: Yes |Infineon BAS116E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50300 |
|
$0.0720 / $0.3540 | Buy Now |
DISTI #
BAS116E6327HTSA1CT-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133708 In Stock |
|
$0.0353 / $0.3600 | Buy Now |
DISTI #
BAS116E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS116E6327HTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0430 | Buy Now |
DISTI #
25M7645
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 25M7645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 12970 Partner Stock |
|
$0.1250 / $0.3640 | Buy Now |
DISTI #
726-BAS116E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Low Leakage Diode RoHS: Compliant | 18434 |
|
$0.0350 / $0.3600 | Buy Now |
DISTI #
E02:0323_00043835
|
Arrow Electronics | Rectifier Diode Switching 85V 0.25A 1500ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2339 | Europe - 60000 |
|
$0.0351 / $0.0516 | Buy Now |
DISTI #
V36:1790_06391344
|
Arrow Electronics | Rectifier Diode Switching 85V 0.25A 1500ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2206 | Americas - 12000 |
|
$0.0326 / $0.0428 | Buy Now |
DISTI #
E21:3489_00043835
|
Arrow Electronics | Rectifier Diode Switching 85V 0.25A 1500ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Europe - 240 |
|
$0.0463 / $0.3296 | Buy Now |
|
Future Electronics | BAS116 Series 85 V 4.5 A Surface Mount Silicon Low Leakage Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 27000Reel |
|
$0.0393 / $0.0443 | Buy Now |
|
Future Electronics | BAS116 Series 85 V 4.5 A Surface Mount Silicon Low Leakage Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0443 | Buy Now |
Part Details for BAS116E6327HTSA1
BAS116E6327HTSA1 CAD Models
BAS116E6327HTSA1 Part Data Attributes
|
BAS116E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS116E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS116E6327HTSA1
This table gives cross-reference parts and alternative options found for BAS116E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | BAS116E6327HTSA1 vs 52-0029 |
BAS16D-GS08 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | BAS116E6327HTSA1 vs BAS16D-GS08 |
MMBD914LT1XT | Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS116E6327HTSA1 vs MMBD914LT1XT |
SDA2032 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Solid State Devices Inc (SSDI) | BAS116E6327HTSA1 vs SDA2032 |
52-0016 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | BAS116E6327HTSA1 vs 52-0016 |
72-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | BAS116E6327HTSA1 vs 72-0029 |