Part Details for SDA2032 by Solid State Devices Inc (SSDI)
Overview of SDA2032 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for SDA2032
SDA2032 CAD Models
SDA2032 Part Data Attributes
|
SDA2032
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA2032
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.25A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XXSS-X2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for SDA2032
This table gives cross-reference parts and alternative options found for SDA2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | SDA2032 vs 52-0029 |
BAS16D-GS08 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | SDA2032 vs BAS16D-GS08 |
MMBD914LT1XT | Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SDA2032 vs MMBD914LT1XT |
52-0016 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | SDA2032 vs 52-0016 |
72-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | SDA2032 vs 72-0029 |
BAS116E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | SDA2032 vs BAS116E6327HTSA1 |