Part Details for MMBD914LT1XT by Infineon Technologies AG
Overview of MMBD914LT1XT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for MMBD914LT1XT
MMBD914LT1XT CAD Models
MMBD914LT1XT Part Data Attributes
|
MMBD914LT1XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBD914LT1XT
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD914LT1XT
This table gives cross-reference parts and alternative options found for MMBD914LT1XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914LT1XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MMBD914LT1XT vs 52-0029 |
BAS16D-GS08 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMBD914LT1XT vs BAS16D-GS08 |
SDA2032 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Solid State Devices Inc (SSDI) | MMBD914LT1XT vs SDA2032 |
52-0016 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MMBD914LT1XT vs 52-0016 |
72-0029 | Rectifier Diode, 1 Element, 0.25A, Silicon | Minireel Components | MMBD914LT1XT vs 72-0029 |
BAS116E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBD914LT1XT vs BAS116E6327HTSA1 |