Datasheets
BAS16D-GS08 by:

Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2

Part Details for BAS16D-GS08 by Vishay Semiconductors

Overview of BAS16D-GS08 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BAS16D-GS08

BAS16D-GS08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS16D-GS08 Part Data Attributes

BAS16D-GS08 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
BAS16D-GS08 Vishay Semiconductors Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAS16D-GS08

This table gives cross-reference parts and alternative options found for BAS16D-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16D-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
52-0029 Rectifier Diode, 1 Element, 0.25A, Silicon Minireel Components BAS16D-GS08 vs 52-0029
MMBD914LT1XT Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAS16D-GS08 vs MMBD914LT1XT
SDA2032 Rectifier Diode, 1 Element, 0.25A, Silicon, Solid State Devices Inc (SSDI) BAS16D-GS08 vs SDA2032
52-0016 Rectifier Diode, 1 Element, 0.25A, Silicon Minireel Components BAS16D-GS08 vs 52-0016
72-0029 Rectifier Diode, 1 Element, 0.25A, Silicon Minireel Components BAS16D-GS08 vs 72-0029
BAS116E6327HTSA1 Rectifier Diode, 1 Element, 0.25A, Silicon, SOT-23, 3 PIN Infineon Technologies AG BAS16D-GS08 vs BAS116E6327HTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS16D-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS16D-GS08 by Vishay Semiconductors

  • Please alert me when BAS16D-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS16D-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS16D-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS16D-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS16D-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS16D-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: