-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B22 RAF 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3983
|
Newark | Connector, Rcpt, 110Pos, 5Row, 2Mm, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Connector Type:Hard Metric (Hm)Rohs Compliant: Yes |Amp Te Connectivity 5352152-4 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 | Buy Now |
DISTI #
A121593-ND
|
DigiKey | CONN RECEPT 120POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1932 In Stock |
|
$9.6705 / $13.6500 | Buy Now |
DISTI #
571-5352152-4
|
Mouser Electronics | Hard Metric Connectors REC B/110P R/A B-PLANE HM RoHS: Compliant | 2 |
|
$10.3000 / $15.6300 | Buy Now |
DISTI #
72135510
|
RS | Connector, Z-Pack/B22 Raf 110P | TE Connectivity 5352152-4 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8300 | RFQ |
|
Future Electronics | 120 (110 + 10 Ground) Position 2 mm Pitch Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tube | 0Tube |
|
$8.7700 | Buy Now |
|
Future Electronics | 120 (110 + 10 Ground) Position 2 mm Pitch Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 12 Container: Tube | 0Tube |
|
$8.1900 | Buy Now |
DISTI #
AMP5352152-4
|
Heilind Electronics | Z-PACK/B22 RAF 110P | Americas - 0 in Stock |
|
$10.3532 / $10.5078 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B22 RAF 110P RoHS: Compliant |
777 In Stock |
|
$7.9800 / $9.4600 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$5.9080 / $8.8620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352152-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352152-4
TE Connectivity
Z-PACK/B22 RAF 110P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | E,C,A,D,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5352152-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352152-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
352152-4 | Z-PACK/B F-HDR 110P | TE Connectivity | 5352152-4 vs 352152-4 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352152-4 vs 3-352152-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352152-4 vs 3-5352068-0 |
124773 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | ERNI | 5352152-4 vs 124773 |
3-5188836-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352152-4 vs 3-5188836-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 5352152-4 vs 5188836-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 5352152-4 vs 5352068-4 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 5352152-4 vs 5646573-1 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | 5352152-4 vs 244-62300-15 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352152-4 vs 3-5100147-0 |