-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3809
|
Newark | 15 Wb Single Plug Hsg 5Ckt Black Rohs Compliant: Yes |Molex 502578-0501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8866 |
|
$0.2230 / $0.4140 | Buy Now |
DISTI #
88AH3411
|
Newark | 15 Wb Single Plug Hsg 5Ckt Black Rohs Compliant: Yes |Molex 502578-0501 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
5025780501
|
Avnet Americas | Connector Housing Plug 5 Position 1.5mm Crimp Straight Cable Mount Bag (Alt: 5025780501) Min Qty: 32000 Package Multiple: 16000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.1851 | Buy Now |
DISTI #
538-502578-0501
|
Mouser Electronics | Headers & Wire Housings 15 WB Single Plug Hsg 5Ckt Black RoHS: Compliant | 671 |
|
$0.1460 / $0.3900 | Buy Now |
DISTI #
MOL502578-0501
|
Heilind Electronics | 1.5 W/B SINGLE PLUG HSG 5CKT B | Americas - 0 in Stock |
|
$0.1390 / $0.1411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8866 Partner Stock |
|
$0.1387 / $0.1499 | Buy Now |
DISTI #
5025780501
|
Avnet Americas | Connector Housing Plug 5 Position 1.5mm Crimp Straight Cable Mount Bag (Alt: 5025780501) Min Qty: 32000 Package Multiple: 16000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.1851 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8866 Partner Stock |
|
$0.1387 / $0.1499 | Buy Now |
DISTI #
10191404
|
TestEquity LLC | Molex 502578-0501 CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 5 Circuits, Black | 8866 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0501
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0501
Molex
Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 502578-0501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0506 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug, | Molex | 502578-0501 vs 502578-0506 |
502578-0508 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 502578-0501 vs 502578-0508 |
EK-H-11 | Board Connector, 11 Contact(s), 1 Row(s), 0.098 inch Pitch | Morethanall Co Ltd | 502578-0501 vs EK-H-11 |
300HC1V110 | Board Connector, 11 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 502578-0501 vs 300HC1V110 |
502578-0502 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 502578-0501 vs 502578-0502 |
502578-0509 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-0501 vs 502578-0509 |
ZH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | 502578-0501 vs ZH-H-5 |
SP2-020-H51/0-55/00E | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 502578-0501 vs SP2-020-H51/0-55/00E |
502578-0505 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug, | Molex | 502578-0501 vs 502578-0505 |
SP2-020-H51/0-55/00C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 502578-0501 vs SP2-020-H51/0-55/00C |