502578-0501
vs
300HC1V110
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
Molex
|
|
Body Breadth |
0.24 inch
|
0.209 inch
|
Body Depth |
0.339 inch
|
0.665 inch
|
Body Length |
0.465 inch
|
1.333 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.059 inch
|
0.118 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
5
|
11
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
5 A
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
22 AWG
|
|
|
|
Compare 502578-0501 with alternatives
Compare 300HC1V110 with alternatives