Part Details for 502578-0505 by Molex
Overview of 502578-0505 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502578-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0196
|
Newark | Molex |Molex 502578-0505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0215 / $0.0379 | Buy Now | |
DISTI #
Molex 502578-0505
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
Part Details for 502578-0505
502578-0505 CAD Models
502578-0505 Part Data Attributes:
|
502578-0505
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0505
Molex
Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | PINK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 5 |
Alternate Parts for 502578-0505
This table gives cross-reference parts and alternative options found for 502578-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0506 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug, | Molex | 502578-0505 vs 502578-0506 |
502578-0508 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 502578-0505 vs 502578-0508 |
EK-H-11 | Board Connector, 11 Contact(s), 1 Row(s), 0.098 inch Pitch | Morethanall Co Ltd | 502578-0505 vs EK-H-11 |
300HC1V110 | Board Connector, 11 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 502578-0505 vs 300HC1V110 |
502578-0502 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 502578-0505 vs 502578-0502 |
502578-0509 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-0505 vs 502578-0509 |
ZH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | 502578-0505 vs ZH-H-5 |
SP2-020-H51/0-55/00E | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 502578-0505 vs SP2-020-H51/0-55/00E |
SP2-020-H51/0-55/00C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 502578-0505 vs SP2-020-H51/0-55/00C |
502578-0514 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Plug | Molex | 502578-0505 vs 502578-0514 |