-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3414
|
Newark | 15 Wb Single Plug Hsg 5Ckt Green Rohs Compliant: Yes |Molex 502578-0506 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
5025780506
|
Avnet Americas | Conn Housing PL 5 POS 1.5mm ST Cable Mount Bag (Alt: 5025780506) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2138 | Buy Now |
DISTI #
538-502578-0506
|
Mouser Electronics | Headers & Wire Housings 15 WB Single Plug Hsg 5Ckt Green RoHS: Compliant | 0 |
|
$0.1610 / $0.1630 | Order Now |
DISTI #
MOL502578-0506
|
Heilind Electronics | 15 WB SINGLE PLUG HSG 5CKT GRE SGL B/E PLUG HSG | Americas - 0 in Stock |
|
$0.1682 / $0.1793 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2000 / $0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0506
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0506
Molex
Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 502578-0506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0514 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Plug | Molex | 502578-0506 vs 502578-0514 |
502578-0509 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-0506 vs 502578-0509 |
CT-H-11 | Board Connector, 11 Contact(s), 1 Row(s), 0.079 inch Pitch | Morethanall Co Ltd | 502578-0506 vs CT-H-11 |
502578-0505 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug, | Molex | 502578-0506 vs 502578-0505 |
502578-0501 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | 502578-0506 vs 502578-0501 |
ZH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | 502578-0506 vs ZH-H-5 |
502578-0504 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug, | Molex | 502578-0506 vs 502578-0504 |
300HC1V11C | Board Connector, 11 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 502578-0506 vs 300HC1V11C |
SS2-020-H18/0-55/00E | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 502578-0506 vs SS2-020-H18/0-55/00E |
SP2-020-H51/0-55/00C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 502578-0506 vs SP2-020-H51/0-55/00C |