Part Details for EK-H-11 by Morethanall Co Ltd
Overview of EK-H-11 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for EK-H-11
EK-H-11 CAD Models
EK-H-11 Part Data Attributes
|
EK-H-11
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EK-H-11
Morethanall Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), 0.098 inch Pitch
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.232 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.122 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 11 |
Alternate Parts for EK-H-11
This table gives cross-reference parts and alternative options found for EK-H-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EK-H-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0514 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Plug | Molex | EK-H-11 vs 502578-0514 |
502578-0509 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | EK-H-11 vs 502578-0509 |
CT-H-11 | Board Connector, 11 Contact(s), 1 Row(s), 0.079 inch Pitch | Morethanall Co Ltd | EK-H-11 vs CT-H-11 |
502578-0505 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug, | Molex | EK-H-11 vs 502578-0505 |
502578-0501 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | EK-H-11 vs 502578-0501 |
ZH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | EK-H-11 vs ZH-H-5 |
502578-0504 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug, | Molex | EK-H-11 vs 502578-0504 |
300HC1V11C | Board Connector, 11 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | EK-H-11 vs 300HC1V11C |
SS2-020-H18/0-55/00E | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | EK-H-11 vs SS2-020-H18/0-55/00E |
SP2-020-H51/0-55/00C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | EK-H-11 vs SP2-020-H51/0-55/00C |