Part Details for 300HC1V110 by On-Shore Technology Inc
Overview of 300HC1V110 by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300HC1V110
300HC1V110 CAD Models
300HC1V110 Part Data Attributes
|
300HC1V110
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
300HC1V110
On-Shore Technology Inc
Board Connector, 11 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.209 inch | |
Body Depth | 0.665 inch | |
Body Length | 1.333 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Total Number of Contacts | 11 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 300HC1V110
This table gives cross-reference parts and alternative options found for 300HC1V110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 300HC1V110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0514 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Plug | Molex | 300HC1V110 vs 502578-0514 |
502578-0509 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 300HC1V110 vs 502578-0509 |
CT-H-11 | Board Connector, 11 Contact(s), 1 Row(s), 0.079 inch Pitch | Morethanall Co Ltd | 300HC1V110 vs CT-H-11 |
502578-0505 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug, | Molex | 300HC1V110 vs 502578-0505 |
502578-0501 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | 300HC1V110 vs 502578-0501 |
ZH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | 300HC1V110 vs ZH-H-5 |
502578-0504 | Board Connector, 5 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug, | Molex | 300HC1V110 vs 502578-0504 |
300HC1V11C | Board Connector, 11 Contact(s), 1 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 300HC1V110 vs 300HC1V11C |
SS2-020-H18/0-55/00E | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 300HC1V110 vs SS2-020-H18/0-55/00E |
SP2-020-H51/0-55/00C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 300HC1V110 vs SP2-020-H51/0-55/00C |