-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 22-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4140
|
Newark | Ring 20-16 Rohs Compliant: Yes |Amp Te Connectivity 40668 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
A125093CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG #2 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5672 In Stock |
|
$0.0578 / $0.1700 | Buy Now |
DISTI #
40668
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Strip - Tape and Reel (Alt: 40668) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 100000 Factory Stock |
|
$0.0611 | Buy Now |
DISTI #
571-40668
|
Mouser Electronics | Terminals RING 20-16 .096 .020BR RoHS: Compliant | 123209 |
|
$0.0570 / $0.1700 | Buy Now |
|
Future Electronics | RING TERMINAL 22-16 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0510 | Buy Now |
DISTI #
AMP40668
|
Heilind Electronics | RING 20-16 .096 .020BR | Americas - 0 in Stock |
|
$0.0678 / $0.0689 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 22-16 AWG BR RoHS: Compliant |
34000 In Stock 100000 Factory Stock |
|
$0.0548 / $0.0926 | Buy Now |
DISTI #
40668
|
TTI | Terminals RING 20-16 .096 .020BR Min Qty: 100000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
DISTI #
AMP40668
|
Interstate Connecting Components | RING 20-16 .096 .020BR | 0 |
|
$0.0678 / $0.0689 | Buy Now |
|
Powell Electronics | RING TERMINAL 22-16 AWG BR Min Qty: 100000 | 66000 |
|
$61.1800 / $70.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40668
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40668
TE Connectivity
RING TERMINAL 22-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 40668. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40668, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 40668 vs 2-34107-2 |
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 40668 vs 30928 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 40668 vs 323219 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 40668 vs 2-34122-1 |
32189 | TERMINAL,DG R 16-14 4 | TE Connectivity | 40668 vs 32189 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 40668 vs 321897 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 40668 vs 30993 |
32188 | TERMINAL,DG R 16-14 6 | TE Connectivity | 40668 vs 32188 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 40668 vs 33722 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 40668 vs 30927 |