Part Details for 32188 by TE Connectivity
Overview of 32188 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 32188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9263
|
Newark | Terminal, dg R 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 32188 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$620.0000 / $783.6800 | Buy Now |
DISTI #
32188-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7314 | Buy Now |
DISTI #
32188
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.1mm 6.35mm Tin Loose Piece - Bulk (Alt: 32188) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-32188
|
Mouser Electronics | Terminals TERMINAL DG R16-14 6 RoHS: Compliant | 226 |
|
$0.6660 / $1.4500 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14 6 RoHS: Compliant | 0 |
|
$0.4637 / $0.9767 | Buy Now |
|
Master Electronics | TERMINAL,DG R 16-14 6 RoHS: Compliant | 0 |
|
$0.4637 / $0.9767 | Buy Now |
Part Details for 32188
32188 CAD Models
32188 Part Data Attributes:
|
32188
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32188
TE Connectivity
TERMINAL,DG R 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 32188
This table gives cross-reference parts and alternative options found for 32188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 32188 vs 2-34107-2 |
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 32188 vs 30928 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 32188 vs 323219 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 32188 vs 2-34122-1 |
32189 | TERMINAL,DG R 16-14 4 | TE Connectivity | 32188 vs 32189 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 32188 vs 321897 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 32188 vs 30993 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 32188 vs 33722 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 32188 vs 30927 |
2-34123-1 | TERMINAL,SOLIS R 16-14 10 | TE Connectivity | 32188 vs 2-34123-1 |