-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B F-HDR 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6769
|
Newark | Z-Pack/B F-Hdr 110P Rohs Compliant: No |Amp Te Connectivity 352152-1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 1244 |
|
$14.2900 / $14.9800 | Buy Now |
DISTI #
33B8266
|
Newark | Hard Metric Connector, Receptacle 110Pos, Connector Polarization:None, Connector Style:B, Connector Type:Hard Metric (Hm), Mounting Type:Pcb, Number Of Signal Contacts:125, Size:1.732" Rohs Compliant: No |Amp Te Connectivity 352152-1 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 | Buy Now |
DISTI #
A29835-ND
|
DigiKey | CONN RECEPT 120POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
250 In Stock |
|
$11.8672 / $16.7500 | Buy Now |
DISTI #
352152-1
|
Avnet Americas | Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 352152-1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 187 |
|
$10.1894 / $12.2618 | Buy Now |
DISTI #
571-3521521
|
Mouser Electronics | Hard Metric Connectors 110P Z/PK F/M HDR RoHS: Compliant | 248 |
|
$12.3400 / $16.7500 | Buy Now |
DISTI #
V36:1790_07463494
|
Arrow Electronics | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 | Americas - 1826 |
|
$11.1870 / $16.3940 | Buy Now |
DISTI #
E02:0323_01928536
|
Arrow Electronics | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 390 |
|
$10.0480 / $12.5153 | Buy Now |
DISTI #
70086038
|
RS | CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE B | TE Connectivity 352152-1 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3000 / $15.5400 | RFQ |
|
Future Electronics | Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 956Tube |
|
$9.0400 / $9.5000 | Buy Now |
|
Future Electronics | Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 12 Container: Tube | 0Tube |
|
$10.1600 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352152-1
TE Connectivity
Z-PACK/B F-HDR 110P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 22 SHIELDED CONTACTS IN 1 ROW AVAILABLE, ACTION-PIN | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 125 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,E,A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 352152-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352152-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
352152-4 | Z-PACK/B F-HDR 110P | TE Connectivity | 352152-1 vs 352152-4 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 352152-1 vs 3-352152-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 352152-1 vs 3-5352068-0 |
124773 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | ERNI | 352152-1 vs 124773 |
3-5188836-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 352152-1 vs 3-5188836-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 352152-1 vs 5188836-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 352152-1 vs 5352068-4 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 352152-1 vs 5646573-1 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | 352152-1 vs 244-62300-15 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 352152-1 vs 3-5100147-0 |