-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107834-ND
|
DigiKey | CONN RECEPT 120POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
602 In Stock |
|
$11.6082 / $12.6600 | Buy Now |
DISTI #
1857997-1
|
Avnet Americas | Z-PACK/B F-HDR 110P, EON - Bulk (Alt: 1857997-1) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9581 / $13.1868 | Buy Now |
DISTI #
571-1857997-1
|
Mouser Electronics | Hard Metric Connectors 110P Z-PACK/B RoHS: Compliant | 11 |
|
$12.8400 / $19.6900 | Buy Now |
DISTI #
72135558
|
RS | Connector, Z-Pack/B F-Hdr 110P, Eon | TE Connectivity 1857997-1 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5800 | RFQ |
|
Future Electronics | Z-PACK/B F-HDR 110P, EON RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tube | 0Tube |
|
$13.1900 | Buy Now |
DISTI #
AMP1857997-1
|
Heilind Electronics | Z-PACK/B F-HDR 110P, EON | Americas - 0 in Stock |
|
$13.6567 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B F-HDR 110P, EON RoHS: Compliant | 0 |
|
$11.8900 / $33.4300 | Buy Now |
DISTI #
1857997-1
|
Avnet Americas | Z-PACK/B F-HDR 110P, EON - Bulk (Alt: 1857997-1) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$10.9581 / $13.1868 | Buy Now |
DISTI #
AMP1857997-1
|
Interstate Connecting Components | Z-PACK/B F-HDR 110P, EON | 0 |
|
$13.6567 | Buy Now |
|
Master Electronics | Z-PACK/B F-HDR 110P, EON RoHS: Compliant | 0 |
|
$11.8900 / $33.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1857997-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1857997-1
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING: NICKEL(50), TERMINAL: TIN(20) | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1857997-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1857997-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
352152-4 | Z-PACK/B F-HDR 110P | TE Connectivity | 1857997-1 vs 352152-4 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857997-1 vs 3-352152-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857997-1 vs 3-5352068-0 |
124773 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | ERNI | 1857997-1 vs 124773 |
3-5188836-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857997-1 vs 3-5188836-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 1857997-1 vs 5188836-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 1857997-1 vs 5352068-4 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 1857997-1 vs 5646573-1 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | 1857997-1 vs 244-62300-15 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 1857997-1 vs 3-5100147-0 |