Part Details for 0225005.MXUP by Littelfuse Inc
Overview of 0225005.MXUP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0225005.MXUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8501
|
Newark | Cartridge Fuse, Fast Acting, 5A, 125V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:225 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0225005.MXUP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$0.3590 / $0.8050 | Buy Now |
DISTI #
F4661-ND
|
DigiKey | FUSE GLASS 5A 125VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
366 In Stock |
|
$0.2905 / $0.7100 | Buy Now |
DISTI #
576-0225005.MXUP
|
Mouser Electronics | Cartridge Fuses 125V 5A Fast Acting RoHS: Compliant | 805 |
|
$0.3320 / $0.7200 | Buy Now |
DISTI #
V79:2366_26104290
|
Arrow Electronics | Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 22 |
|
$0.1537 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 125 V 5 A Ø 4.5 x 14.8 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3050 / $0.3350 | Buy Now |
|
Future Electronics | 225 Series Fast-Acting 125 V 5 A Ø 4.5 x 14.8 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3050 / $0.3350 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7550 / $1.1000 | Buy Now | |
DISTI #
0225005.HXUP
|
TTI | Cartridge Fuses 125V 5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$0.2710 / $0.2760 | Buy Now |
DISTI #
225005P
|
TTI | Cartridge Fuses 5A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2930 | Buy Now |
DISTI #
0225005.MXUP
|
TTI | Cartridge Fuses 125V 5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2870 | Buy Now |
Part Details for 0225005.MXUP
0225005.MXUP CAD Models
0225005.MXUP Part Data Attributes:
|
0225005.MXUP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0225005.MXUP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0225005.MXUP
This table gives cross-reference parts and alternative options found for 0225005.MXUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0225005.MXUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0225005.MXP | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 500A (IR), Supplemental, Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0225005.MXUP vs 0225005.MXP |