0225005.MXUP vs 0224005.MX250UP feature comparison

0225005.MXUP Littelfuse Inc

Buy Now Datasheet

0224005.MX250UP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG
JESD-609 Code e3 e3
Joule Integral-Nom 17 J 17 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BULK; TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CE; CSA; PSE; UL CSA; METI; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare 0225005.MXUP with alternatives

Compare 0224005.MX250UP with alternatives