Part Details for 0224005.MXUP by Littelfuse Inc
Overview of 0224005.MXUP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0224005.MXUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4565
|
Newark | Fuse 125V Fa Pgt Ur 2Ag Pb-Free 5A/ Bulk |Littelfuse 0224005.MXUP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5700 | Buy Now |
DISTI #
0224005.MXP-ND
|
DigiKey | FUSE GLASS 5A 250VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
983 In Stock |
|
$1.3724 / $3.0000 | Buy Now |
DISTI #
576-0224005.MXUP
|
Mouser Electronics | Cartridge Fuses 125V 5A Fast Acting RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4900 / $9.5500 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 5A 250VAC 2AG | 0 |
|
$0.6063 / $0.6972 | RFQ |
Part Details for 0224005.MXUP
0224005.MXUP CAD Models
0224005.MXUP Part Data Attributes:
|
0224005.MXUP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0224005.MXUP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0224005.MXUP
This table gives cross-reference parts and alternative options found for 0224005.MXUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0224005.MXUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224005.MX250UP | Electric Fuse, Fast Blow, 5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0224005.MXUP vs 0224005.MX250UP |
0224005.MXP | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 500A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0224005.MXUP vs 0224005.MXP |
0224005.HXUP | Electric Fuse, Fast Blow, 5A, 100A (IR), 2AG, | Littelfuse Inc | 0224005.MXUP vs 0224005.HXUP |