Part Details for 0224005.MX250UP by Littelfuse Inc
Overview of 0224005.MX250UP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 0224005.MX250UP
0224005.MX250UP CAD Models
0224005.MX250UP Part Data Attributes:
|
0224005.MX250UP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0224005.MX250UP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; METI; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0224005.MX250UP
This table gives cross-reference parts and alternative options found for 0224005.MX250UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0224005.MX250UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224005.MXP | Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 500A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0224005.MX250UP vs 0224005.MXP |
0224005.MXUP | Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0224005.MX250UP vs 0224005.MXUP |