Part Details for 0224005.MXP by Littelfuse Inc
Overview of 0224005.MXP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0224005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2100 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 0224005.MXP
0224005.MXP CAD Models
0224005.MXP Part Data Attributes:
|
0224005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0224005.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 500A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0224005.MXP
This table gives cross-reference parts and alternative options found for 0224005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0224005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0224005.MX250UP | Electric Fuse, Fast Blow, 5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0224005.MXP vs 0224005.MX250UP |
0224005.MXUP | Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0224005.MXP vs 0224005.MXUP |
0224005.HXUP | Electric Fuse, Fast Blow, 5A, 100A (IR), 2AG, | Littelfuse Inc | 0224005.MXP vs 0224005.HXUP |