0225005.MXUP
vs
0225005.MXP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
14.48 mm
|
14.9 mm
|
Body Length or Diameter |
4.5 mm
|
4.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2AG
|
2AG
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
17 J
|
17 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
125 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CE; CSA; PSE; UL
|
CE, CSA, PSE, UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
14400 s
|
1 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0225005.MXUP with alternatives
Compare 0225005.MXP with alternatives